DM163029, Mechatronics Demonstration Kit for the PIC16F914 MCU
Microchip Technology이 부품 PIC16F914-E/PGXXX 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Automotive and Transportation
- Battery Management
- Home Appliances
- Lighting
- Medical and Healthcare
- Motor Control
- Security
- Wireless
Description
- DM163029, Mechatronics Demonstration Kit for the PIC16F914 MCU. The PICDEM Mechatronics demonstration board is an easy-to-use mechatronics development and demonstration platform. Mechatronics refers to implementing intelligent control in a mechanical system. Learn how to use PIC microcontrollers to enhance or replace a mechanical design. The demonstration kit takes a hands-on approach to learning about mechatronics. Jumper wires are provided in the kit which allow the developer to experiment with connecting the PIC microcontroller to various components on the board
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamePIC16
-
Core ProcessorPIC
-
PlatformPICDEM
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC16F690-E/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin PDIP Tube Automotive AEC-Q100 | 구매 | |
|
PIC16F690-E/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin SSOP Tube Automotive AEC-Q100 | 구매 | |
|
SN74LVC2G02DCUR | Texas Instruments | Logic Gates | NOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R | 구매 | |
|
MCP6022-I/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
IRF7309TRPBF. | Infineon Technologies AG | MOSFETs | Trans MOSFET N/P-CH 30V 4A/3A 8-Pin SOIC T/R | 구매 | |
|
PIC16F690-E/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin SOIC W Tube Automotive AEC-Q100 | 구매 | |
|
TC4467CPD | Microchip Technology | Gate and Power Drivers | Driver 1.2A 4-OUT Low Side H Brdg Inv 14-Pin PDIP Tube | 구매 | |
|
TC4469CPD | Microchip Technology | Gate and Power Drivers | Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 14-Pin PDIP Tube | 구매 | |
|
PIC16F690-E/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin QFN EP Tube Automotive AEC-Q100 | 구매 | |
|
IRF7309TRPBF | Infineon Technologies AG | MOSFETs | Trans MOSFET N/P-CH 30V 4A/3A 8-Pin SOIC T/R | 구매 |