DM183021, PICDEM MC LV Development Board to Control Brushless DC (BLDC) Motors
Microchip Technology이 부품 PIC18F2431 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- DC Motor
Description
- DM183021, PICDEM MC LV Development Board is targeted to control Brushless DC (BLDC) motors in sensor or in sensorless operation. This flexible and low-cost board can be configured in different ways to use with specialized motor control microcontrollers and digital signal controllers. This low-cost board has the facility to use either the PIC18F2331/2431 or the dsPIC30F2010/3010 devices for control
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamedsPIC30F
-
Core ProcessordsPIC
-
PlatformPICDEM
피쳐링 부품 (89)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC7815CD2TR4G | onsemi | Linear Regulators | Standard Regulator Pos 15V 1A 3-Pin(2+Tab) D2PAK T/R | 구매 | |
|
MAX232AMJE | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin CDIP N Tube | 구매 | |
|
MCP6002-I/P | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
MCP6002-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
MCP6544-E/ST | Microchip Technology | Linear Comparators | Comparator Quad R-R I/O 5.5V 14-Pin TSSOP Tube | 구매 | |
|
MCP6544T-I/SL | Microchip Technology | Linear Comparators | Comparator Quad R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC N T/R | 구매 | |
|
DSPIC30F3010-30I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SOIC W Tube | 구매 | |
|
MAX232EWE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube | 구매 | |
|
MAX232CWE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube | 구매 | |
|
MAX232IDWR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 구매 | |
|
MAX232AEPE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube | 구매 | |
|
MAX232ACPE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube | 구매 |