DM320015, PIC32 GUI Development Board with Projected Capacitive (PCAP) Touch Information
Microchip Technology이 부품 PIC32MX795F512L-80I/PT 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Consumer Electronics
Description
- DM320015, PIC32 GUI Development Board with Projected Capacitive Touch enables development of cost effective multi touch graphical user interfaces. It is based on PIC32MX795F512H with 105 DMIPS performance, 512KB Flash and 128KB RAM. The PIC32 is coupled with a low cost PSRAM as a high speed graphics frame buffering and a 4.3 WQVGA touch display enabling development of graphics solutions without an external graphics controller. Additionally the board provides USB host and device connectivity and supports I/O connections via through-hole pads for custom board attachment
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamePIC32
-
Core ProcessorPIC
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1825S-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
MCP1650S-E/MS | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
PIC32MX795F512L-80I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray | 구매 |