DM320205, SAML11 Xplained Pro Evaluation Kit
Microchip Technology이 부품 ATSAML11E16A-AU 을 사용하는 참조 설계
이미지
1 / 11
최종 제품의 경우
- Car Access System
- Industrial Automation HMI
- Lighting control systems
- Smart Energy
Description
- DM320205, SAML11 Xplained Pro evaluation kit is ideal for evaluating and prototyping with the ultra low power SAML11 ARM Cortex-M23 based microcontrollers integrating robust security which includes ARM Trust Zone, secure boot, crypto acceleration, secure key storage and chip-level tamper detection. In addition to security the SAM L11 MCU features general purpose embedded control capabilities with enhanced peripheral touch controller and advanced analog
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSAM L
-
Core ProcessorARM Cortex-M23
-
PlatformSAM L11 Xplained Pro
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS73533DRVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin WSON EP T/R | 구매 | |
|
AT32UC3A4256-C1UR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit AVR RISC 256KB Flash 1.85V/3.3V 100-Pin VFBGA T/R | 구매 | |
|
LM4041CEM3-ADJ/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R | 구매 | |
|
ADA4528-1ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP Tube | 구매 | |
|
TPS73533DRVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin WSON EP T/R | 구매 | |
|
TLV70033DSET | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON T/R | 구매 | |
|
ATSAMD20E17A-AUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin TQFP T/R | 구매 | |
|
AD8656ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube | 구매 | |
|
TLV70033DSER | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin WSON T/R | 구매 | |
|
LM4041CEM3-ADJ/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R | 구매 | |
|
ATECC508A-MAHDA-T | Microchip Technology | Authenticators | Authenticator CMOS 10KB 8-Pin UDFN EP T/R | 구매 | |
|
ATSAML11E16A-AU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M23 RISC 64KB Flash 3.3V 32-Pin TQFP Tray | 구매 |