DM330017, Buck-Boost Digital Power Starter Kit based on dsPIC33 MCU
Microchip Technology이 부품 MCP1703-5002E/DB 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Power Conversion
Description
- DM330017, MPLAB Starter Kit for Digital Power allows the user to easily explore the capabilities and features of the dsPIC33F GS Digital Power Conversion family. It is a digitally controlled power supply board that consists of one independent DC/DC synchronous Buck converter and one independent DC/DC Boost converter. Each power stage includes a MOSFET controlled 5W resistive load
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 11 V
-
Output Voltage3.3|15 V
-
Output Current0.37@15V|2.5@3.3V A
-
Output Power5 W
-
TopologyBuck Boost
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC1G3157DCKR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | 구매 | |
|
25LC256T-I/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 구매 | |
|
NX3225SA-12.000M-STD-CSR-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD | 구매 | |
|
MCP1703-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
TC4427ACOA | Microchip Technology | Gate and Power Drivers | Driver 1.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
MCP14700-E/SN | Microchip Technology | Gate and Power Drivers | Driver 3.5A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N Tube | 구매 | |
|
PIC24FJ256GB106T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP T/R | 구매 | |
|
NX3225SA-12MHZ-STD-CSR-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm Automotive AEC-Q200 4-Pin SMD | 구매 | |
|
MCP1727-3302E/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
MCP23008T-E/ML | Microchip Technology | GPIO Expanders | I2C Interface 100kHz/400kHz/1700kHz 5.5V 20-Pin QFN EP T/R | 구매 | |
|
NX3225SA12.000MSTDCSR6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD Automotive AEC-Q200 | 구매 | |
|
NX3225SA 12.000MHz STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 100Ohm 4-Pin SMD Automotive AEC-Q200 | 구매 |