DRV604PWPEVM, DRV604PWP Audio Power Amplifier Evaluation Module
Texas Instruments이 부품 DRV604PWP 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- DVD Player
- High Definition Blue-ray Disc Player
- LCD TV
- PDP TV
- Sound Card
Description
- DRV604PWPEVM, Customer Evaluation Module demonstrates the DRV604PWP integrated circuit (IC). The DRV604PWP is a 2Vrms Pop-Free stereo line driver with a stereo HeadPhone driver designed to allow the removal of the output DC-blocking capacitors for reduced component count and cost. The device is ideal for single supply electronics where size and cost are critical design parameters. Designed using patented Direct Path technology, the DRV604 is capable of driving 2 Vrms into a 5k load and a clean 40mW into a 32 HeadPhone with a single 3.3V supply voltage. The device has differential inputs and uses external gain setting resistors, that supports a gain range of 1V/V to 10V/V, and line and HeadPhone outputs have 8kV IEC ESD protection. The DRV604 (occasionally referred to as the '604) has built-in shut-down control for pop-free on/off control
최종 제품의 경우
-
Number of Channels4
-
Output Power0.04 W
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV1117-33CDCYR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TLV1117-33CDCYRG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
DRV604PWPR | Texas Instruments | Audio Amplifiers | DirectPath 2Vrms Line Driver and HP Amp With Adjustable Gain | 구매 | |
|
DRV604PWP | Texas Instruments | Audio Amplifiers | DirectPath 2Vrms Line Driver and HP Amp With Adjustable Gain | 구매 |