DS41625A, High Power LED Flashlight Demonstration
Microchip Technology이 부품 PIC12F752-I/MF 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- LED Lighting
Description
- DS41625A, Portable flashlights have been one of the earliest adopters of LEDs, and LED-based flashlights are now the most prevalent solutions available on the market. However, many of these designs use simple resistor circuits that contribute to poor LED performance, decreased functionality, and diminished lifetimes. Industrial, military and sport flashlight designers are some of the growing number of engineers recognizing the advanced control and functionality that a microcontroller (MCU) provides
최종 제품의 경우
-
Output Power10 W
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1702T-5002E/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.25A 3-Pin SOT-23A T/R Automotive AEC-Q100 | 구매 | |
|
AH180-PL-A-S | Diodes Incorporated Hall Effect Sensors | Diodes Incorporated | Hall Effect Sensors | Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SIP Ammo | 구매 | |
|
MCP14628-E/MF | Microchip Technology | Gate and Power Drivers | Driver 2A 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin DFN EP Tube | 구매 | |
|
PIC12F752-I/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 |