DS51617A, TC1303C Adjustable Output Regulator provides a unique combination of a 500mA synchronous buck regulator and 300mA Low-Dropout Regulator
Microchip Technology이 부품 TC1303C-ZI0EMF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Instrumentation and Measurement
- Personal Digital Assistant
- Portable Computers
Description
- DS51617A, TC1303C Adjustable Output Regulator provides a unique combination of a 500mA synchronous buck regulator and 300mA Low-Dropout Regulator with a Power-Good (PG) monitor to provide a highly integrated solution of dual supply applications for devices like Cellular Phones, Portable Computers, USB-Powered Devices, Hand Held instruments, etc
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.8|2.5|2.5|3.3|4 V
-
Output Current0.3@2.5V|0.5@1.8V|0.5@2.5V|0.5@3.3V|0.5@4V A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC1303C-ZI0EMF | Microchip Technology | Special Purpose Voltage Regulators | Synchronous Buck Regulator 2.7V to 5.5V Automotive AEC-Q100 10-Pin DFN EP Tube | 구매 | |
|
TC1303C-ZI0EMFTR | Microchip Technology | Special Purpose Voltage Regulators | Synchronous Buck Regulator 2.7V to 5.5V Automotive AEC-Q100 10-Pin DFN EP T/R | 구매 |