DS51713B, Graphics PICtail Plus Daughter Board 2 is a Evaluation Board for evaluating graphic LCD display solution
Microchip Technology이 부품 SST39VF040-70 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Cellular Phone
- Cordless Phone
- Desktop PC
Description
- DS51713B, Graphics PICtail Plus Daughter Board 2 is a Evaluation Board for evaluating graphic LCD display solution and Graphics Library for 16 and 32-bit microcontrollers
최종 제품의 경우
-
Display Type320x240 Pixel QVGA LCD Display
피쳐링 부품 (129)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM1117MP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LM1117IDTX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
LM1117SX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
LM1117IMPX-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LM1117IMPX-5.0 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LM1117DTX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
LM1117DT-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
LM1117DTX-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
LM1117DTX-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
LM1117DTX-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
LM1117IMP-ADJ/S1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 | 구매 | |
|
SN74LVC16373DGGR | Texas Instruments | Latches | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R | 구매 |