Dual Channel PC Based Temperature Measurement System
Analog Devices이 부품 MAX6603 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Braking
- Food Processor
- Industrial
Description
- Dual Channel PC Based Temperature Measurement System
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX667EPA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V to 16V5V 0.25A 8-Pin PDIP N Tube | 구매 | |
|
MAX667MJA/883B | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V to 16V5V 0.25A 8-Pin CDIP N Tube | 구매 | |
|
MAX667MJA | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V to 16V5V 0.25A 8-Pin CDIP N Tube | 구매 | |
|
MAX667ESA+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V to 16V5V 0.25A 8-Pin SOIC N T/R | 구매 | |
|
MAX667CPA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V to 16V5V 0.25A 8-Pin PDIP N Tube | 구매 | |
|
MAX667ESA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V to 16V5V 0.25A 8-Pin SOIC N Tube | 구매 |