DV2002TL2, Development System provides a development environment for bq2002 and bq2002T Fast-Charge IC
Texas Instruments이 부품 BQ2002T 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Portable
Description
- DV2002TL2, Development System provides a development environment for bq2002 and bq2002T Fast-Charge IC. The DV2002TL2 incorporates a bq2002/T and a linear regulator to provide fast charge control for 4 to 10 NiCd or NiMH cells
최종 제품의 경우
-
Battery TypeNickel-Cadmium|Nickel-Metal Hydride
-
Input Voltage25 V
-
Number of Battery Cells4 to 10
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM317T-BP | Micro Commercial Components | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Box | 구매 | |
|
BQ2002TSN | Texas Instruments | Battery Management ICs | Linear Battery Charger NiCd/NiMH 2000mA 0V to 6V 8-Pin SOIC Tube | 구매 | |
|
BQ2002TSNG4 | Texas Instruments | Battery Management ICs | Linear Battery Charger NiCd/NiMH 2000mA 0V to 6V 8-Pin SOIC Tube | 구매 | |
|
BQ2002TSNTR | Texas Instruments | Battery Management ICs | Linear Battery Charger NiCd/NiMH 2000mA 0V to 6V 8-Pin SOIC T/R | 구매 |