EV-AD5415/49SDZ, Evaluating the AD5415 Serial Input, Dual-Channel Current Output DAC
Analog Devices이 부품 AD5415 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Digital Calibration
- Instrumentation and Measurement
- Portable
- Signal/Waveform Generator
- Ultrasound Imaging
Description
- EV-AD5415/49SDZ, Evaluating the AD5415 Serial Input, Dual-Channel Current Output DAC. This device operates from a 2.5 V to 5.5 V power supply, making it suited to battery-powered and other applications. The evaluation board, EV-AD5415/49SDZ, is available for evaluating the performance of the AD5415 DAC
최종 제품의 경우
-
DAC Resolution12 Bit
-
DAC Sampling Rate2.47M SPS
-
Number of Channels2CH
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD5449YRUZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH R-2R 12-bit 16-Pin TSSOP T/R | 구매 | |
|
AD8065ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 구매 | |
|
24LC64-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
AD5449YRUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH R-2R 12-bit 16-Pin TSSOP Tube | 구매 | |
|
AD8065ARTZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 구매 | |
|
ADR01BKSZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 5-Pin SC-70 T/R | 구매 | |
|
AD8065ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 구매 | |
|
AD5449YRUZ-REEL | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH R-2R 12-bit 16-Pin TSSOP T/R | 구매 | |
|
AD8065ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 구매 | |
|
AD8065ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N Tube | 구매 | |
|
AD8065ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 구매 | |
|
AD5415YRUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH R-2R 12-bit 24-Pin TSSOP Tube | 구매 |