EV-ADF4108EB1Z, Evaluation Board using ADF4108 Integer-N PLL Frequency Synthesizer
Analog Devices이 부품 ADF4108BCPZ 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Broadband Access
- Instrumentation and Measurement
- Satellite Radio
- WiMAX/Wireless Broadband
- Wireless Base Station
- Wireless LAN
Description
- EV-ADF4108EB1Z, Evaluation Board using ADF4108 Integer-N PLL Frequency Synthesizer. The board contains the ADF4108 synthesizer, an SMA connector for the reference input, the power supplies, a USB interface, and the RF outputs. There is also an active loop filter and a VCO on board. The user has the option of using an alternate loop filter and VCO by connecting the board to the following SMA connectors: VTUNE and CPOUT
최종 제품의 경우
-
Output Frequency8000 MHz
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP150AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 구매 | |
|
OP184FSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
OP184FSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
OP184FSZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
OP184ESZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
PAT1220-C-3DB-T5 | SUSUMU CO.,LTD | Fixed Attenuators | Chip Attenuator 10GHz 3-Pin Case 0805(2012Metric) T/R | 구매 | |
|
OP184ESZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
OP184ESZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
ADF4108BCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 8GHz-IN 325MHz-OUT 20-Pin LFCSP EP T/R | 구매 | |
|
ADF4108BCPZ-RL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 8GHz-IN 325MHz-OUT 20-Pin LFCSP EP T/R | 구매 | |
|
ADF4108BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 20MHz to 8GHz-IN 325MHz-OUT 20-Pin LFCSP EP Tray | 구매 |