EV-VSWR-SDZ, Evaluation Kit based on ADL6010 Fast Responding, 45 dB Range RF Power Detector
Analog Devices이 부품 ADL6010ACPZN 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Microwave Instrumentation
- Microwave Point-to-Point Links
- Radar System
Description
- EV-VSWR-SDZ, Evaluation Kit based on CN-0387. Connect the EVAL-SDP-CB1Z SDP interface board to the EV-VSWR-SDZ evaluation board. This design is implemented on a single circuit board using a nonreflective RF switch, a microwave RF detector and a 12-bit, precision analog-to-digital converter (ADC). To evaluate the circuit over the widest possible frequency range, a dual-port directional coupler with SMA connectors was used instead of a narrow-band, surface-mount directional coupler
최종 제품의 경우
-
Operating Frequency1000 to 28000 MHz
피쳐링 부품 (26)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM7170ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
AD7091RBRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP Tube | 구매 | |
|
ADM660ARZ-REEL7 | Analog Devices | Charge Pump | Charge Pump INV -1.5V to -7V/5V to 14V 100mA 8-Pin SOIC N T/R | 구매 | |
|
ADP2301AUJZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R | 구매 | |
|
ADP3303ARZ-5-REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N T/R | 구매 | |
|
AD7091RBRMZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP T/R | 구매 | |
|
ADM7170ACPZ-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 5V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
ADM7170ACPZ-1.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
SN74LV04ADGVRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TVSOP T/R | 구매 | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
ADM660ARZ | Analog Devices | Charge Pump | Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N Tube | 구매 | |
|
ADM660ARZ-REEL | Analog Devices | Charge Pump | Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N T/R | 구매 |