EVAL-AD2S1200SDZ, Evaluation Board for the AD2S1200 Resolver-to-Digital Converters
Analog Devices이 부품 AD2S1200 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Automotive and Transportation
- Electric Power Steering
- Hybrid Electric Vehicle
- Industrial Control
- Motion Motor Control
Description
- EVAL-AD2S1200SDZ, Evaluation Board for the AD2S1200 Resolver-to-Digital Converters. The evaluation board can be controlled via the SDP connector (J2). The SDP board allows the evaluation board to be controlled through the USB port of a PC
최종 제품의 경우
-
ADC Resolution12 Bit
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADG3308BCPZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 구매 | |
|
ADG3308BCBZ-1-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin WLCSP T/R | 구매 | |
|
ADG3308BCPZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 구매 | |
|
ADG3308BRUZ | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube | 구매 | |
|
ADG3308BRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 구매 | |
|
ADG3308BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 구매 | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
ADG3308BCBZ-1-RL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin WLCSP T/R | 구매 | |
|
ADP1621ARMZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1500kHz 10-Pin MSOP T/R | 구매 | |
|
AD8664ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R O/P 16V 14-Pin SOIC N Tube | 구매 | |
|
AD2S1200YSTZ | Analog Devices | Synchro and Resolver to Digital Converters | Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±11arcmin 44-Pin LQFP Tray | 구매 | |
|
AD2S1200WSTZ | Analog Devices | Synchro and Resolver to Digital Converters | Resolver to Digital 12bit Parallel/Serial (3-Wire, SPI) ±22arcmin 44-Pin LQFP Tray | 구매 |