EVAL-AD5111SDZ, Evaluation Board for the AD5111 single-channel, 128-position, nonvolatile memory digital potentiometer
Analog Devices이 부품 AD5111 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
- ad8652arz CAD symbol
- AD8652ARZ-REEL7 CAD/Foot Print
- ad8652arz-reel7 CAD symbol
- adp3303ar-3.2 CAD symbol
- adp3303ar-2.7 CAD symbol
- AD8652ARMZ-R2 CAD/Foot Print
- adp3303ar-5 CAD symbol
- ADP3303AR-2.7 Multisim SPICE
- ADA4860-1YRJZ-R2 CAD/Foot Print
- AD8652ARZ-REEL CAD/Foot Print
- ADA4860-1YRJZ-R2 Multisim SPICE
- AD8652ARZ CAD/Foot Print
- adp3303ar-3.3 CAD symbol
- ADP3303AR-2.7 CAD/Foot Print
- ad8652armz-reel CAD symbol
- ad8652arz-reel CAD symbol
- ADP3303AR-3.3 Multisim SPICE
- ADP3303AR-5 Multisim SPICE
- AD8652ARMZ CAD/Foot Print
- ADP3303AR-3.2 Multisim SPICE
- adp3303ar-3 CAD symbol
- ad8652armz-r2 CAD symbol
- AD8652ARMZ-REEL CAD/Foot Print
최종 제품의 경우
- Laser Trimmer
- LCD Backlighting
- Portable
Description
- EVAL-AD5111SDZ, Evaluation Board for the AD5111 single-channel, 128-position, nonvolatile memory digital potentiometer. The AD5111 supports single-supply 2.3 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications, offering guaranteed low resistor
피쳐링 부품 (40)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC64-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 구매 | |
|
24LC64T-I/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TDFN EP T/R | 구매 | |
|
24LC64T-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
24LC64-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
24LC64T-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
24LC64T-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ T/R | 구매 | |
|
24LC64T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 5-Pin SOT-23 T/R | 구매 | |
|
24LC64T-E/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
24LC64-E/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
24LC64T-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin DFN EP T/R | 구매 |