EVAL-AD5143DBZ, Evaluation board for AD5143 quad-channel, 256-position, nonvolatile memory, digital potentiometer
Analog Devices이 부품 AD5143BCPZ10 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- LCD Backlighting
- LCD Panel
- Portable Consumer Electronics
- Power Supplies
Description
- EVAL-AD5143DBZ, Evaluation board for evaluating the AD5143,a quad-channel, 256-position, nonvolatile memory, digital potentiometer. With versatile programmability, the AD5144 allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, wiper setting read-back, and extra EEMEM for storing user-defined information, such as memory data for other components or a lookup table
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD5143BCPZ100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R | 구매 | |
|
AD5143BCPZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R | 구매 |