EVAL-AD5668EBRZ, Evaluation Board using AD5668 Octal, 16-Bit, Serial Voltage Output Digital to Analog Converter
Analog Devices이 부품 AD5668ACPZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Data Acquisition System
- Electrocardiograph Battery Powered
- Industrial Process Measurement and Control
Description
- EVAL-AD5668EBRZ, Evaluation Board is designed to help customers quickly prototype new AD5668 circuits and reduce design time. The AD5668 operates from a single 2.7 V to 5.5 V supply. The part incorporates an internal 1.25 V or 2.5 V on-board reference to give an output voltage span of 2.5 V or 5 V, respectively. The on-board reference is off at power-up allowing for the use of an external reference, the REF195 is used on this evaluation board
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels8CH
피쳐링 부품 (39)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD7476ART-REEL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 구매 | |
|
AD7476AYKSZ-500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R | 구매 | |
|
AD7476ABRMZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP T/R | 구매 | |
|
REF195GSZ-REEL | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N T/R | 구매 | |
|
AD7476AYKSZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R | 구매 | |
|
AD7476AYRMZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP T/R | 구매 | |
|
AD7476AWYRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
REF195ESZ-REEL | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N T/R | 구매 | |
|
REF195GSZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N T/R | 구매 | |
|
AD7476AAKSZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R | 구매 | |
|
AD7476BRTZ-R2 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 600ksps 12-bit Serial 6-Pin SOT-23 T/R | 구매 | |
|
AD7476ARTZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R | 구매 |