EVAL-AD7150EBZM, Evaluation Board Evaluating the AD7150 Capacitance-to-Digital Converter
Analog Devices이 부품 AD7150BRMZ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Position Sensor
Description
- EVAL-AD7150EBZM, Evaluation Board Evaluating the AD7150 Capacitance-to-Digital Converter. The EVAL-AD7150EBZ is a fully featured evaluation board for the AD7150. The evaluation board can be operated in Standalone mode ( either battery-powered or with external power supply) or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the CDC's performance
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADG774BRQZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 Automotive 16-Pin QSOP Tube | 구매 | |
|
ADP3330ARTZ3.3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
24LC64T-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin DFN EP T/R | 구매 | |
|
AD7150BRMZ | Analog Devices | Data Conversion Misc | Capacitance to Digital Converter 0.2ksps 12bit 10-Pin MSOP Tube | 구매 |