EVAL-AD7327SDZ, Evaluation kit for the AD7327
Analog Devices이 부품 AD7327 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Industrial Applications
Description
- EVAL-AD7327SDZ is a fully featured evaluation kit for the AD7327. This board operates in Standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in Standalone operation or when operated with the System Development Platform. When operated in Standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate500K SPS
-
Number of Channels8CH
피쳐링 부품 (30)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD780BRZ-REEL | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
ADP190ACBZ | Analog Devices | Power Switches | Power Switch Hi Side 1-OUT 0.5A 160mOhm 4-Pin WLCSP T/R | 구매 | |
|
ADG3308BCPZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 구매 | |
|
ADG3308BCPZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | 구매 | |
|
ADG3308BCBZ-1-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin WLCSP T/R | 구매 | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
ADP7102ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP1613ARMZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 8-Pin MSOP T/R | 구매 | |
|
AD780BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 구매 | |
|
ADM1185ARMZ-1REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 4 Active High/Open Drain 10-Pin MSOP T/R | 구매 | |
|
ADG3308BRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 구매 | |
|
ADM1185ARMZ-1 | Analog Devices | Supervisory Circuits | Processor Supervisor 4 Active High/Open Drain 10-Pin MSOP Tube | 구매 |