EVAL-AD7152EBZ, Evaluation Kit for AD7152, 12-Bit, 2CH ADC for Automotive
Analog Devices이 부품 AD7152BRMZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive and Transportation
- Flow Meter
- Industrial
- Pressure Sensor
Description
- EVAL-AD7152EBZ, Evaluation Kit for AD7152, Ultra Low Power Capacitance Converter. The board is connected to a PC via a standard USB interface
최종 제품의 경우
-
ADC Resolution12 Bit
-
Number of Channels2CH
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 |