EVAL-AD7794EBZ, evaluation board for AD7794, 24-Bit, 470SPS, 6CH ADC for Strain Gauge
Analog Devices이 부품 AD7794BRUZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Outdoor Temperature Sensor
- Pressure Sensor
- Strain Gauge
- Weight Scale
Description
- EVAL-AD7794EBZ, evaluation board for AD7794, which is a low power, 24-bit sigma-delta ADC. AD7794 is a complete analog front end for low frequency measurement applications
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate470 SPS
-
Number of Channels6CH
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
AD7794BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP Tube | 구매 | |
|
AD7794BRUZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP T/R | 구매 |