EVAL-AD7714-3EBZ, Evaluation Board using AD7714, 24-bit signal conditioning Analog to Digital Converter
Analog Devices이 부품 AD7714 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial
- Measurement Instruments
- Portable
- Weight Scale
Description
- EVAL-AD7714-3EBZ, Evaluation Board using AD7714, 24-bit signal conditioning Analog to Digital Converter. The AD7714 is a complete analog front end for low-frequency applications providing either three fully-differential or five pseudo-differential input channels. The device accepts low-level signals directly from a transducer and outputs a serial digital word
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate1K SPS
-
Number of Channels3CH|5CH
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD7714YRZ | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube | 구매 | |
|
AD7714ARZ-5 | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube | 구매 | |
|
AD7714ARSZ-5REEL | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 28-Pin SSOP T/R | 구매 | |
|
AD7714YRUZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin TSSOP T/R | 구매 | |
|
AD7714ARZ-5REEL | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W T/R | 구매 | |
|
AD7714YNZ | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin PDIP N Tube | 구매 | |
|
AD7714ARSZ-3 | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 28-Pin SSOP Tube | 구매 | |
|
AD7714YRZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W T/R | 구매 | |
|
AD7714ARSZ-3REEL | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 28-Pin SSOP T/R | 구매 | |
|
AD7714YR-REEL | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W T/R | 구매 | |
|
AD7714YRUZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin TSSOP T/R | 구매 | |
|
AD7714ANZ-5 | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin PDIP N Tube | 구매 |