EVAL-AD7402-8FMCZ, Evaluation Board for Evaluating the AD7402 16-Bit, Isolated Sigma-Delta ADC
Analog Devices이 부품 AD7402-8BRIZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Data Acquisition System
- Motor Control
- Over Current Monitoring
- Solar Power Inverter
- Wind Turbine
Description
- EVAL-AD7402-8FMCZ, Evaluation Board allows the user to easily evaluate all the features of the AD7402 isolated analog-to-digital converter (ADC). The evaluation board can be controlled by the SDP-H1 board (EVAL-SDP-CH1Z) via the FMC connector (J9). The SDP-H1 board allows the evaluation board to be controlled through a USB port of a PC using the evaluation board software, which is available for download from the EVAL-AD7402-8FMCZ product page or from the installer CD included in the evaluation board kit
최종 제품의 경우
-
ADC Resolution16 Bit
-
Number of Channels1CH
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP2441ACPZ-R2 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.6V to 32.4V 1A 12-Pin LFCSP EP T/R | 구매 | |
|
ADP2441ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.6V to 32.4V 1A 12-Pin LFCSP EP T/R | 구매 | |
|
ADUM6000ARIZ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3V to 5V 0.4W 16-Pin SOIC W Tube | 구매 | |
|
AD7402-8BRIZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 16-bit Serial 8-Pin SOIC W Tube | 구매 |