EVAL-AD7841EBZ, Evaluation Board for Evaluating the AD7841, 8-Channel, 14-Bit, Parallel input, Voltage-Output DAC
Analog Devices이 부품 AD7841 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automatic Test Equipment
- Portable Instrumentation
- Process Control
Description
- EVAL-AD7841EBZ, Evaluation Board allows the functionality and performance of the AD7841 DAC to be easily evaluated. The eval board connects to a PC via the printer port. Software is provided to allow the user to program the registers of the AD7841
최종 제품의 경우
-
DAC Resolution14 Bit
-
Number of Channels8CH
피쳐링 부품 (27)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74HCT573BQ,115 | Nexperia | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin DHVQFN EP T/R | 구매 | |
|
OP1177ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N T/R | 구매 | |
|
ADR02BUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 5-Pin TSOT T/R | 구매 | |
|
OP1177ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin MSOP T/R | 구매 | |
|
OP1177ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N T/R | 구매 | |
|
ADR02BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
OP1177ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin MSOP Tube | 구매 | |
|
74HCT573PW,118 | Nexperia | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R | 구매 | |
|
ADR02ARZ-REEL | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
74HCT573D,653 | Nexperia | Latches | Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R | 구매 | |
|
ADR02AUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 5-Pin TSOT T/R | 구매 | |
|
ADR02ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 구매 |