EVAL-AD7864CB, evaluation board for AD7864, 12-Bit, 520KSPS, 4CH ADC for AC Motor
Analog Devices이 부품 AD7864 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- ad713jn CAD symbol
- AD7864AS-1 CAD/Foot Print
- ad7864as-2 CAD symbol
- ad7864as-3 CAD symbol
- ad7864bs-1 CAD symbol
- AD780ANZ CAD/Foot Print
- AD7864AS-3 CAD/Foot Print
- AD7864ASZ-1REEL CAD/Foot Print
- AD7864BSZ-1 CAD/Foot Print
- AD713JN CAD/Foot Print
- AD7864AS-1 Multisim SPICE
- AD7864AS-2 CAD/Foot Print
- AD7864ASZ-2 CAD/Foot Print
- ad7864as-1 CAD symbol
- AD7864AS-3 Multisim SPICE
- AD7864AS-2 Multisim SPICE
- ad780an CAD symbol
- AD7864ASZ-1 CAD/Foot Print
- AD7864ASZ-2REEL CAD/Foot Print
- AD713JNZ CAD/Foot Print
- AD7864ASZ-3 CAD/Foot Print
- AD7864ASZ-3REEL CAD/Foot Print
- AD7864BS-1 CAD/Foot Print
- AD7864BS-1 Multisim SPICE
- AD7864BSZ-1REEL CAD/Foot Print
최종 제품의 경우
- AC Motor
- Communications and Telecom
- Data Acquisition System
- UPS Power Supply
Description
- EVAL-AD7864CB, evaluation board for AD7864 high speed, low power, four-channel simultaneous sampling 12-bit A/D converter that operates from a single 5V supply
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate520K SPS
-
Number of Channels4CH
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD780ANZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 구매 | |
|
AD7864BSZ-1 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 520ksps 12-bit Parallel 44-Pin MQFP Tray | 구매 | |
|
AD7864ASZ-1REEL | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 520ksps 12-bit Parallel 44-Pin MQFP T/R | 구매 | |
|
AD7864ASZ-2 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 520ksps 12-bit Parallel 44-Pin MQFP Tray | 구매 | |
|
AD7864BSZ-1REEL | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 520ksps 12-bit Parallel 44-Pin MQFP T/R | 구매 | |
|
AD7864ASZ-1 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 520ksps 12-bit Parallel 44-Pin MQFP Tray | 구매 | |
|
AD7864ASZ-3 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 520ksps 12-bit Parallel 44-Pin MQFP Tray | 구매 |