EVAL-AD7903SDZ, Evaluation Board for Evaluating the AD7903 Dual Differential, 16-Bit, 1 MSPS PulSAR ADC
Analog Devices이 부품 AD7903BRQZ 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Automatic Test Equipment
- Battery Powered Instrument
- Data Acquisition System
- Portable Medical Instrumentation
- Wireless Communications
Description
- EVAL-AD7903SDZ, Evaluation Board is designed to demonstrate the low power AD7903 performance and to provide an easy to understand interface for a variety of system applications. The AD7903 is a dual differential 16-bit, 1 MSPS PulSAR ADC. The evaluation board is ideal for use with the system demonstration platform (SDP) board, EVAL-SDP-CB1Z. The user PC software executable controls the evaluation board over the USB through the SDP board, EVAL-SDP-CB1Z
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate1M SPS
피쳐링 부품 (19)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2301AUJZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R | 구매 | |
|
ADP7104ARDZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7104ARDZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
AD8031ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
AD8031ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
ADP7104ARDZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7104ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 16V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7104ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7104ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7104ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 |