EVAL-AD7960FMCZ, Evaluation Board Evaluating the AD7960 18-Bit, 5 MSPS PulSAR Differential ADC
Analog Devices이 부품 AD7960BCPZ 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Data Acquisition System
- Digital X-Ray
- Test Equipment
- Video and Imaging
Description
- EVAL-AD7960FMCZ, Evaluation Board Evaluating the AD7960 18-Bit, 5MSPS PulSAR Differential ADC. The EVAL-AD7960FMCZ is a fully featured evaluation Kit designed to demonstrate the performance of the low power 18-bit, 5MSPS PulSAR Differential ADC AD7960. This board operates in conjunction with the System Demonstration Platform (SDP) board, EVAL-SDP-CH1Z. The evaluation software is provided to enable the user to perform detailed analysis of the AD7960's performance
최종 제품의 경우
-
ADC Resolution18 Bit
-
ADC Sampling Rate5M SPS
-
Number of Channels1CH
피쳐링 부품 (21)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP7102ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP124ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
ADR4540BRZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 구매 | |
|
FXL4TD245BQX | onsemi | Level Translators | Voltage Level Translator 4-CH Bidirectional 6-Pin WDFN EP T/R | 구매 | |
|
ADA4932-1YCPZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R | 구매 | |
|
ADA4899-1YRDZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube | 구매 | |
|
ADP7102ACPZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
ADR4520BRZ | Analog Devices | Voltage References | V-Ref Precision 2.048V 10mA 8-Pin SOIC N Tube | 구매 | |
|
ADP2300AUJZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R | 구매 | |
|
ADR4550BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
ADP7102ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP7102ACPZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.3A 8-Pin LFCSP EP T/R | 구매 |