EVAL-ADAU1962AZ, Evaluation Board Evaluating the ADAU1962A High performance, Low Power Multibit Sigma-Delta DAC
Analog Devices이 부품 ADAU1962AWBSTZ 을 사용하는 참조 설계
이미지
1 / 11
최종 제품의 경우
- Audio Interfaces
Description
- EVAL-ADAU1962AZ, Evaluation Board Evaluating the ADAU1962A High Performance, Low Power Multibit Sigma-Delta DAC. The EVAL-ADAU1962AZ evaluation board uses ADAU1962A is a 12-channel part. The evaluation board must be connected to an external 12 Vdc power supply and ground. On-board regulators derive 5V and 3.3V supplies for the ADAU196xA and peripherals
최종 제품의 경우
-
Number of Channels12CH
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM317MDT-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.2A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
SN74LVC1G125DRLR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R | 구매 | |
|
SN74LVC2T45DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 구매 | |
|
SN74LVCH8T245DBR | Texas Instruments | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin SSOP T/R | 구매 | |
|
ABM3B-12.288MHZ-10-1-U-T | Abracon | Crystals | Crystal 12.288MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R | 구매 | |
|
SN74LVC1G126DRLR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R | 구매 | |
|
ADM811RARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 구매 | |
|
ADAU1962AWBSTZ | Analog Devices | Digital to Analog Converters - DACs | DAC 12-CH Delta-Sigma 24-bit Automotive AEC-Q100 80-Pin LQFP Tray | 구매 |