EVAL-ADF7012DBZ4, Evaluation Board for ADF7012 ISM Band Transmitter, Single Chip Low Power UHF Transmitter
Analog Devices이 부품 ADF7012 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ISM-band Wireless
- Metering
- Remote Control
- Remote Keyless Entry
- Security System
Description
- EVAL-ADF7012DBZ4, Evaluation Board for ADF7012 ISM Band Transmitter, Single Chip Low Power UHF Transmitter. The evaluation board requires a supply between 2.1V and 3.6V. The evaluation board allows the functionality and performance of the ADF7012 to be easily evaluated. Access to the control registers of the ADF7012 is made easier by using the PC software provided which can be used to program the control registers via the printer port of the PC
최종 제품의 경우
-
Operating Frequency310 to 320 MHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADF7012BRUZ-RL7 | Analog Devices | RF Transceivers | RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin TSSOP T/R | 구매 | |
|
ADF7012BRUZ-RL | Analog Devices | RF Transceivers | RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin TSSOP T/R | 구매 | |
|
ADF7012BRUZ | Analog Devices | RF Transceivers | RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin TSSOP Tube | 구매 |