EVAL-ADM1172EBZ, Evaluation board allows the ADM1172 to be easily evaluated
Analog Devices이 부품 ADM1172 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial Ethernet Switch
- RAID Controller Card
Description
- EVAL-ADM1172EBZ, Evaluation board allows the ADM1172 to be easily evaluated. These parts are Hot-Swap controllers with enable input and gate pin output to drive an external FET
최종 제품의 경우
-
Input Voltage2.7 to 16.5 V
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM1086CS-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 27.5V 1.5A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
LM1086CS-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 27.5V 1.5A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
ZXSC300E5TA | Diodes Incorporated | LED Drivers | LED Driver 1 Segment 4000uA Supply Current 5-Pin SOT-23 T/R | 구매 | |
|
ADM1172-1AUJZ-RL7 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 8-Pin TSOT T/R | 구매 | |
|
ADM1172-2AUJZ-RL7 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 8-Pin TSOT T/R | 구매 |