EVAL-ADM1191, Evaluation Board for ADM1191/ADM1192 Power Monitoring
Analog Devices이 부품 ADM1191ARMZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Central Office Switch
- Desktops and Servers
Description
- EVAL-ADM1191, Evaluation Board allows the ADM1191/ADM1192 devices to be easily evaluated. The ADM1191/ADM1192 are integrated current sense amplifiers that offer digital current and voltage monitoring via an on-chip analog-to-digital converter communicated through an I2C interface. An internal current sense amplifier senses voltage across the sense resistor in the power path via the VCC and SENSE pins
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LE33CZ-AP | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 3-Pin TO-92 T/R | 구매 | |
|
ADM1192-1ARMZ-R7 | Analog Devices | Power Supply Controllers and Monitors | Monitor 3.15V to 26V 10-Pin MSOP T/R | 구매 | |
|
LE33CZ-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 3-Pin TO-92 T/R | 구매 |