EVAL-ADM2485EB5Z, Evaluation Board for the ADM2485 Half-Duplex, Isolated RS-485 Transceiver with Transformer Driver
Analog Devices이 부품 ADM2485BRWZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial Networking
Description
- EVAL-ADM2485EB5Z, Evaluation Board for the ADM2485 Half-Duplex, Isolated RS-485 Transceiver with Transformer Driver. The ADM2485 evaluation board allows the ADM2485 isolated RS-485 transceiver to be quickly and easily evaluated. The evaluation board allows all of the input and output functions to be exercised without the need for external components
최종 제품의 경우
-
Interface StandardsRS-485|RS-422
-
Data Rate16 Mbps
-
Supply VoltageDual(3.3,5) V
-
FunctionsLine Transceiver
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP667ARZ-REEL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V to 16V5V 0.25A 8-Pin SOIC N T/R | 구매 | |
|
ADP667ARZ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V to 16V5V 0.25A 8-Pin SOIC N Tube | 구매 | |
|
ADM2485BRWZ-REEL7 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC W T/R | 구매 | |
|
ADM2485BRWZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube | 구매 |