EVAL-ADM2682EEBZ, Evaluation Board for the ADM2682E 5kV rms Signal and Power Isolated RS-485 Transceiver
Analog Devices이 부품 ADM2682EBRIZ 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Industrial Networking
Description
- EVAL-ADM2682EEBZ, Evaluation Board for the ADM2682E 5kV rms Signal and Power Isolated RS-485 Transceiver. The Evaluation Board for the ADM2682E 5kv rms Signal and Power Isolated RS-485 Transceiver. The ADM2682E evaluation board can be used for easy evaluation of the ADM2682E and ADM2687E power and signal isolated RS-485 transceivers
최종 제품의 경우
-
Interface StandardsRS-485|RS-422
-
Data Rate16 Mbps
-
ESD Protection±15
-
Supply VoltageDual(3.3,5) V
-
FunctionsLine Transceiver
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM2682EBRIZ-RL7 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W T/R | 구매 | |
|
ADM2682EBRIZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube | 구매 |