EVAL-ADT7X10EBZ, Evaluation Board for Evaluating the ADT7310/ADT7410 Temperature Sensors
Analog Devices이 부품 ADT7410 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Environmental Monitoring
- Food Transportation & Storage
- Industrial Control
- Medical Equipments
- Temperature Control System
Description
- EVAL-ADT7X10EBZ, Evaluation Board allows you to evaluate all features of the ADT7310/ADT7410 high accuracy temperature sensors. There are two boards, the main evaluation board and the secondary evaluation board - with in the evaluation kit that have both the ADT7410 and ADT7310 on board. The secondary board connects to the main board and can be used to measure temperatures that are remote from the main board while still using the evaluation software
피쳐링 부품 (37)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADG787BRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Dual SPDT 10-Pin MSOP Tube | 구매 | |
|
|
24LC64T-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100 | 구매 | |
|
|
24LC64-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
24LC64T-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin DFN EP T/R | 구매 | |
|
|
ADT7310TRZ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin SOIC N Tube | 구매 | |
|
|
24LC64T-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
|
24LC64-E/SN16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
|
24LC64T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
|
24LC64-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100 | 구매 | |
|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
24LC64T-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
|
24LC64-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 구매 | |