EVAL-ADuCM360QSPZ, QuickStart Plus Kit for the ADuCM361 low power fully integrated, 24-bit data acquisition system incorporating dual
Analog Devices이 부품 ADUCM361BCPZ128 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Industrial Automation HMI
- Industrial Process Measurement and Control
- Intelligent Occupancy Sensing
- Medical and Healthcare
- Patient Monitoring
- Smart Sensor
Description
- EVAL-ADuCM360QSPZ, QuickStart Plus Kit for the ADuCM361 low power fully integrated, 24-bit data acquisition system incorporating dual, high performance multi-channel sigma-delta ADCs, ARM Cortex M3 MCU and Flash/EE memory on a single chip. ADI provides low cost development platforms for the Cortex M3 based ADuCxxx microcontrollers
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameADuCM361
-
Core ProcessorARM Cortex-M3
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1720ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R | 구매 | |
|
ADUCM361BCPZ128-R7 | Low Power | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP T/R | 구매 | |
|
ADUCM361BCPZ128 | ARM® Cortex®-M3 Microcontroller | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP Tray | 구매 |