EVAL-ADUMQSEBZ, Evaluation Board for iCoupler ADuM347x Quad-Channel Isolators with Integrated Transformer Driver
Analog Devices이 부품 ADuM5000 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial Control
Description
- EVAL-ADUMQSEBZ, iCoupler ADuM347x Quad-Channel Isolators with Integrated Transformer Driver Evaluation Board. The EVAL-ADuMQSEBZ can be used with most iCoupler isolation products in the 16-lead, wide-body SOIC and QSOP packages
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM5000ARWZ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W Tube | 구매 | |
|
ADUM5000WARWZ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.4W Automotive AEC-Q100 16-Pin SOIC W Tube | 구매 | |
|
ADUM5000WARWZ-RL | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.4W Automotive AEC-Q100 16-Pin SOIC W T/R | 구매 | |
|
ADUM5000ARWZ-RL | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W T/R | 구매 |