EVAL-ADV7181CEBZ, Evaluation Board for ADV7181C Video Decoder
Analog Devices이 부품 ADV7181C 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Automotive Applications
- AV Receiver
- High-Definition TV
- LCD Projector
- Rear Seat Entertainment
- STB and DVR
Description
- EVAL-ADV7181CEBZ, Evaluation Board for the ADV7181C video decoder
최종 제품의 경우
-
Video Interface TypeNTSC/PAL/SECAM
피쳐링 부품 (56)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM809MARTZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R | 구매 | |
|
24LC64-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ Tube | 구매 | |
|
24LC64-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
ADM809LARTZ-REEL | Analog Devices | Supervisory Circuits | Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R | 구매 | |
|
24LC64T-E/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
24LC64T-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
24LC64-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
ADP1715ARMZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP T/R | 구매 | |
|
ADM809LAKSZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R | 구매 | |
|
ADM809-5SAKSZ-RL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SC-70 T/R | 구매 | |
|
24LC64-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 |