EVAL-ADV7619EB1Z, Evaluating Board for ADV7619 Dual Port Xpress View Adventive HDMI Receiver Functionality and Features
Analog Devices이 부품 ADV7619KSVZ 을 사용하는 참조 설계
이미지
1 / 10
Description
- EVAL-ADV7619EB1Z, Evaluating Board for ADV7619 Dual Port Xpress View Adventive HDMI Receiver Functionality and Features. The evaluation board (AVEB) is a low cost solution for evaluating the performance of the ADV7619 HDMI receiver and/or the ADV7511 HDMI transmitter. The evaluation board provides a Blackfin ADSP-BF524 processor for system control
피쳐링 부품 (31)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1715ARMZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP T/R | 구매 | |
|
ADSP-BF524KBCZ-3 | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 32bit 300MHz 289-Pin CSP-BGA Tray | 구매 | |
|
ADP1715ARMZ-1.05R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.05V 0.5A 8-Pin MSOP T/R | 구매 | |
|
ADP1715ARMZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin MSOP T/R | 구매 | |
|
24LCS22A-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N | 구매 | |
|
ASFL3-12.000MHZ-EK-T | Abracon | SMD Crystal Oscillators | Oscillator XO 12MHz ±30ppm 15pF CMOS 60% 1.8V 4-Pin SMD T/R | 구매 | |
|
ADM13305-4ARZRL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V/Adj 2 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R | 구매 | |
|
ADSP-BF524KBCZ-3C2 | Analog Devices | Digital Signal Processors - DSPs | DSP Fixed-Point 300MHz 289-Pin CSP-BGA Tray | 구매 | |
|
ABM8-25.000MHZ-B2-T2 | Abracon | Crystals | Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
ADP1715ARMZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin MSOP T/R | 구매 | |
|
ADP1715ARMZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin MSOP T/R | 구매 | |
|
ADP1715ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R | 구매 |