EVAL-CN0221-EB1Z, USB-Based, Thermocouple Temperature Measurement System Evaluation Board based on ADuCM360 ARM Cortex-M3 MCU
Analog Devices이 부품 ADuCM360BCPZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Temperature Monitoring
Description
- EVAL-CN0221-EB1Z, Evaluation Board for the ADuCM360 precision analog microcontroller in an accurate thermocouple temperature monitoring application. The ADuCM360 integrates dual 24-bit sigma-delta analog-to-digital converters (ADCs), dual programmable current sources, a 12-bit digital-to-analog converter (DAC) and 1.2V internal reference, as well as an ARM Cortex-M3 core, 128 kB flash, 8 kB SRAM, and various digital peripherals such as UART, timers, SPIs, and I2C interfaces. In the circuit, the ADuCM360 is connected to a thermocouple and a 100-Ohm platinum resistance temperature detector (RTD). The RTD is used for cold junction compensation
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1720ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 5V 0.05A 8-Pin MSOP T/R | 구매 | |
|
ADUCM360BCPZ-U1 | Analog Devices | Microcontrollers - MCUs | IC, Cortex M3 MCU and Dual 24bit S-D AFE | 구매 | |
|
ADUCM360BCPZ64 | Analog Devices | Microcontrollers - MCUs | IC, Cortex M3 MCU and Dual 24bit S-D AFE | 구매 | |
|
ADUCM360BCPZ-RL7 | Analog Devices | Microcontrollers - MCUs | IC, Cortex M3 MCU and Dual 24bit S-D AFE | 구매 | |
|
ADUCM360BCPZ128-R7 | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP T/R | 구매 | |
|
ADUCM360BCPZ128 | ARM® Cortex®-M3 Microcontroller | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP Tray | 구매 |