EVAL-L99MOD54XP, L99MOD54XPTR Evaluation Kit For Automotive Applications
STMicroelectronics이 부품 L99MOD54XPTR 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive Applications
Description
- EVAL-L99MOD54XP, Evaluation Kit consists in a motherboard and a daughterboard on which the L99MOD54XP device is assembled. This evaluation board provides electronic control modules with enhanced power management functionalities including a standby mode. The motherboard, based on the SPC56 microcontroller, provides the logic section for driving and monitoring the L99MOD54XP device assembled on the daughterboard. With the aim of facilitating the use and configuration of the board, ST provides a dedicated user-friendly software with a graphic user interface (GUI)
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L99MOD54XPTR | STMicroelectronics | Motor Controller and Driver ICs | H-Bridge Motor Driver Automotive AEC-Q100 36-Pin PowerSSO EP T/R | 구매 | |
|
L99MOD54XPTR | STMicroelectronics | Motor Controller and Driver ICs | H-Bridge Motor Driver Automotive AEC-Q100 36-Pin PowerSSO EP T/R | 구매 |