EVAL6207N, Evaluation Board based on L6207N DMOS Dual Full Bridge Driver with PWM Current Controller
STMicroelectronics이 부품 L6207 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Motion Motor Control
Description
- EVAL6207N, Evaluation Board for the L6207N DMOS Dual Full Bridge Driver with PWM current controller. It describes the features of the eMotion Kit and explains how use the kit to perform generic speed control of DC and BLDC motors. eMotion is a motion control kit able to manage up to 3 motors (DC or BLDC) simultaneously, it can be used as starting point for the evaluation of control algorithms, motors and drivers
최종 제품의 경우
-
Motor TypeStepper Motor
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L6207PD013TR | STMicroelectronics | Motor Controller and Driver ICs | Full Bridge Motor Driver 48V 36-Pin PowerSO T/R | 구매 | |
|
L6207D013TR | STMicroelectronics | Motor Controller and Driver ICs | Full Bridge Motor Driver 48V 24-Pin SO T/R | 구매 | |
|
L6207PD | STMicroelectronics | Motor Controller and Driver ICs | Full Bridge Motor Driver 48V 36-Pin PowerSO Tube | 구매 | |
|
L6207D | STMicroelectronics | Motor Controller and Driver ICs | Full Bridge Motor Driver 48V 24-Pin SO Tube | 구매 |