EVAL6472PD, Demonstration Board for L6472 Fully Integrated Stepper Motor Driver
STMicroelectronics이 부품 L6472 을 사용하는 참조 설계
이미지
1 / 2
Description
- EVAL6472PD, Demonstration Board is a fully integrated Micro-Stepping motor driver based on L6472. In combination with the STEVAL-PCC009V2 communication board and the dSPIN evaluation software, the board allows the user to investigate all the features of the L6472 device. In particular, the board can be used to regulate the L6472 parameters in order to fit application requirements. The 4-layer layout and the PowerSo package allow the top thermal performance to be obtained
최종 제품의 경우
-
Motor TypeStepper Motor
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L6472HTR | STMicroelectronics | Motor Controller and Driver ICs | Microstepping Motor Driver 28-Pin HTSSOP EP T/R | 구매 | |
|
L6472PDTR | STMicroelectronics | Motor Controller and Driver ICs | Microstepping Motor Driver 36-Pin PowerSO T/R | 구매 | |
|
L6472PD | STMicroelectronics | Motor Controller and Driver ICs | Microstepping Motor Driver 36-Pin PowerSO Tube | 구매 | |
|
L6472H | STMicroelectronics | Motor Controller and Driver ICs | Microstepping Motor Driver 28-Pin HTSSOP EP Tube | 구매 |