EVAL6474PD, Demonstration Board for L6474 High Power Stepper Motor Driver
STMicroelectronics이 부품 L6474PD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Factory Automation
- Industrial
- Industrial Control
Description
- EVAL6474PD, Demonstration Board is a Micro-Stepping motor driver based on L6474. In combination with the STEVAL-PCC009V2 communication board and easy SPIN evaluation software, the board allows the user to investigate all the features of the L6474 device. The 4-layer layout and the PowerSO package allow the highest thermal performance to be obtained. The EVAL6474PD supports the daisy chain configuration making it suitable for the evaluation of the L6474 in multi-motor applications
최종 제품의 경우
-
Motor TypeStepper Motor
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L6474PD | STMicroelectronics | Motor Controller and Driver ICs | Microstepping Motor Driver 36-Pin PowerSO Tube | 구매 | |
|
L6474PDTR | STMicroelectronics | Motor Controller and Driver ICs | Microstepping Motor Driver 36-Pin PowerSO T/R | 구매 | |
|
L6474PDTRMULT1 | STMicroelectronics | Motor Controller and Driver ICs | Microstepping Motor Driver 36-Pin PowerSO T/R | 구매 |