EVAL6668-STB, Evaluation Board for the L6668 high performance, flyback converter for Set-Top boxes and PVRs
STMicroelectronics이 부품 L6668 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- CRT Monitor
- CRT TV
- Laptop
- LCD Monitor
- LCD TV
- Notebook
Description
- EVAL6668-STB, Evaluation Board for the L6668 high performance, flyback converter for Set-Top boxes and PVRs. The High performance, L6668-based flyback converter for Set-Top boxes and PVRs
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage1.8|3.3|5|12 V
-
Output Current0.5@3.3V|1.73@1.8V|1.9@12V|2.4@5V A
-
Output Power40 W
-
Efficiency80.6 %
-
TopologyFlyback
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SFH617A-4X016 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
SFH617A-4 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
SFH617A-4X001 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | 구매 | |
|
SFH617A-4X006 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | 구매 | |
|
TS2431ILT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
L6668TR | STMicroelectronics | PWM and Resonant Controllers | Current Mode PWM Controller 800mA 105kHz 16-Pin SO N T/R | 구매 | |
|
L6668 | STMicroelectronics | PWM and Resonant Controllers | Current Mode PWM Controller 800mA 105kHz 16-Pin SO N Tube | 구매 |