EVAL_PAN1026, Evaluation Kit based on the PAN1026 Series Place and Play Bluetooth Module
Panasonic Industry이 부품 ENW89837A 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Industrial Control
- Medical and Healthcare
- PoE Wireless Access Point
- Scanners
- Smart Phone
- Wireless Sensor
Description
- EVAL_PAN1026, Evaluation Kit compatible with PAN1026 Series Place and Play Bluetooth Module. PAN1026 Bluetooth Smart Ready, dual mode RF module features an embedded ARM processor, Bluetooth 4.0, serial port profile (SPP), command set API and integrated antenna. This cost-engineered solution is based on a single chip solution that integrates an ARM processor with Bluetooth controller. Bluetooth 4.0 combines the data rate of Bluetooth Classic (3Mb/s) and ultra fast connection time of Bluetooth Low Energy (3mS). The EVAL_PAN1026 kit consists of two PAN1026ETU development modules
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS76933DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | 구매 | |
|
TPS76933DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | 구매 | |
|
TPS76933DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | 구매 | |
|
TPS76933QDBVRG4Q1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
TPS76933QDBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 |