EVB-LAN8187, EVB8187 Evaluation Kit based on LAN8187 PHY
Microchip Technology이 부품 LAN8187 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Ethernet
Description
- EVB-LAN8187, EVB8187 Evaluation Kit for the LAN8187 is a low-power, small form factor, highly integrated analog interface IC for high-performance embedded Ethernet applications. The LAN8187 requires only a single +3.3V supply and has an integrated +1.8V supply to run the core digital logic. The EVB8187 is a customer evaluation board that interfaces a standard 40 pin MII connector from an existing MAC controller to the SMSC LAN8187 Ethernet PHY and out to an RJ-45 Ethernet Jack for 10/100 connectivity
최종 제품의 경우
-
Ethernet Communication Standard10Base-T|100Base-TX
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1117CM-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) DDPAK | 구매 | |
|
LAN8187I-JT | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 64-Pin TQFP Tray | 구매 | |
|
LAN8187-JT | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 64-Pin TQFP Tray | 구매 |