EVB-LAN9500A-MII, LAN9500A High-Speed USB 2.0 to 10/100 Ethernet Customer Eval Board MII Interface
Microchip Technology이 부품 LAN9500A-ABZJ 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Docking Station
- Embedded System
- Ethernet Terminal Adapter
- Hybrid PVR
- Set-Top Box
- Test and Measurement
- USB Port
Description
- EVB-LAN9500A-MII, Evaluation Board EVB that utilizes the LAN9500A to provide a fully functional, USB to Ethernet interface. The EVB-LAN9500A-MII provides fully integrated Ethernet and USB ports via the onboard RJ45 and USB Type B connectors. The EVB-LAN9500A-MII can be configured for bus-or self-powered operation and supports internal and external PHY modes. An external PHY may be connected via the onboard 40-pin female MII connector. The onboard 256x8 EEPROM is used to load the EVB-LAN9500A-MIIs USB configuration parameters and MAC address
최종 제품의 경우
-
Ethernet Communication Standard10Base-T|100Base-TX
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP38693MP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 5-Pin(4+Tab) SOT-223 T/R | 구매 | |
|
MIC6315-26D2UY-TR | Microchip Technology | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R | 구매 | |
|
LP38693MP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 5-Pin(4+Tab) SOT-223 T/R | 구매 | |
|
93AA56AT-I/OT | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R | 구매 | |
|
LAN9500A-ABZJ | Microchip Technology | Ethernet Controllers | Full Speed/High Speed USB 2.0 to 10/100 Ethernet Controller USB 2.0 3.3V Tray 56-Pin VQFN EP | 구매 |