Fast Time Division Duplex (TDD) Transmission Using an Upconverting Mixer with a High Side Switch
Analog Devices이 부품 LT5579 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Transmitters
- WCDMA Basestations
- WiMAX Basestation
Description
- Fast Time Division Duplex Transmission Using an LT5579 Up-Converting Mixer with a High Side Switch. The LT5579 high performance Up-Converting mixer fits various TDD and Burst Mode transmitter applications with output frequencies up to 3.8 GHz
최종 제품의 경우
-
Operating Frequency2140 MHz
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC74HC1G04DFT1G | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 구매 | |
|
MC74HC1G04DFT2G | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 구매 | |
|
LT5579IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1GHz 24-Pin QFN EP Tube | 구매 | |
|
LT5579IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1GHz 24-Pin QFN EP T/R | 구매 | |
|
LTC5579IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 1GHz 24-Pin QFN EP Tube | 구매 |