FEBFAN23SV10M_LVA, Evaluation Board based on FAN23SV10M 10A Synchronous Buck Regulator with Internal Linear Regulator and No Ultrasonic Mode
onsemi이 부품 FAN23SV10M 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Compute and Storage
- Servers
- Telecom Infrastructure
Description
- FEBFAN23SV10M_LVA, Evaluation Board for the FAN23SV10M 10A Synchronous Buck Regulator with Internal Linear Regulator and No Ultrasonic Mode. This family of devices combines constant on time control architecture with integrated MOSFETs to supply a wide range of load current in various applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 15 V
-
Output Voltage0.6 to 5.5 V
-
Output Current10 A
-
TopologySR Buck
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC5239-5.0YS | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
209-2MS | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 구매 | |
|
FAN3226TMX | onsemi | Gate and Power Drivers | Driver 3A 2-OUT Low Side Full Brdg Inv 8-Pin SOIC T/R | 구매 |